184012-1 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
184012-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

184012-1

TE Connectivity / AMP Brand

2 POS. PLUG ASSY, KEY G, GRAY

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.972
25-99 :$0.923
100-449 :$0.877
450-899 :$0.833
900-1,349 :$0.625
1,350-1,799 :$0.500
1,800 + :$0.490
1,600 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 9/5/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 184012-1
RoHS: No
Color: Gray
Number of Positions: 2
Strain Relief: No
Body Material: PBT GF
Length: .87 in, 22 mm
Height: 1.09 in, 27.6 mm
Operating Voltage: 125 VAC, 125 VDC
Width: .947 in, 24.05 mm
Cable Exit Angle: 180 °
Centerline (Pitch): .197 in, 5 mm
Connector Position Assurance Capable: No
Connector Style: Housing for female terminals
Connector System: Wire-to-Board , Wire-to-Device , Wire-to-Wire
Hybrid Connector: No
Mounting Feature: No
Number of Rows: 1
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
Packaging Method: Package
Packaging Quantity: 1800
Polarized: No
Primary Locking Feature: Integrated in Housing
Sealable: Yes
Serviceable: Yes
Terminal Position Assurance: No
UL Flammability Rating: UL 94-HB
Connector & Contact Terminates To: Wire & Cable
Nominal Voltage Architecture: 12 V, 125 V, 24 V, 42 V, 48 V, 80 V, 90 V
Customers Who Bought 184012-1 Also Bought
DESCRIPTION
2 POS. PLUG ASSY, KEY G, GRAY

Product Highlights
  • Housing
  • Housing Type = Plug
  • Without Connector Position Assurance
  • Number of Positions = 2
  • Color = Gray
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99