surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1838893-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1838893-3

TE Connectivity / AMP Brand

M12 Mtl MALE PNL CONN. Sldr Re

PRICING per piece  AVAILABILITY real time   
1-24 :$8.41
25-99 :$6.69
100-249 :$6.04
250-499 :$5.92
500 + :$5.80
318 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1838893-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Sensor Connector
Termination Method: Solder Cup
Number of Ports: 1
Maximum Voltage Rating: 60,60 VDC|VAC
Contact Material: Brass
Number of Terminals: 5
Packaging: N/A
Contact Plating: Gold Over Nickel
Contact Gender: M
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Panel Mount
Gender: N/A
Operating Temperature: -25 to 90 °C
Dimension: 24.5 x 20.7 x 18mm
Strain Relief: N/A
Contacts Classification: 5Signal
Mating Style: N/A
Shell Material/Plating: Nickel
Ingress Protection: N/A
Customers Who Bought 1838893-3 Also Bought
DESCRIPTION
M12 Mtl MALE PNL CONN. Sldr Re

Product Highlights
  • Connector
  • Not Field Serviceable
  • 5 Positions
  • Connector Color = Black
  • Thread Size = M12
PART CLASSIFICATION DATA
HTS: 8536694030
COO: CN
ECCN: EAR99
DID YOU KNOW?