1838264-3 TE Connectivity / AMP Brand | Cable Assembly Other
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1838264-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1838264-3

TE Connectivity / AMP Brand

M12 FEMALE CONN. , R/A, LED PNP, PVC CAB

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$20.86
5-9 :$19.82
10-19 :$18.83
20-49 :$17.89
50-99 :$14.96
100-1,999 :$13.49
2,000 + :$13.07
In Stock: 36
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 36?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1838264-3
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Cable Length: 5 m
Cable Type: PVC
Connector Type: Circular
Connector Type A: Circular
Connector Type B: Not Included
Contact Termination: N/A
Family: 1838264
Gender: F
Maximum Current Rating: 5 A
Maximum Voltage Rating: 250,250 VDC|VAC
Operating Temperature: -20 to 80 °C
Wire Size: 22 AWG
Customers Who Bought 1838264-3 Also Bought
DESCRIPTION
M12 FEMALE CONN. , R/A, LED PNP, PVC CAB

Product Highlights
  • Lead Assembly
  • Lead Assembly Type = Receptacle
  • Wire Size = 0.34 (22 AWG) mm² [AWG]
  • With Environmental Protection
  • 3 Positions
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less