1838258-1 TE Connectivity / AMP Brand | Cable Assembly Other
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1838258-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1838258-1

TE Connectivity / AMP Brand

M12 FEMALE CONN. , R/A, PVC CABLE

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$19.30
10-24 :$17.55
25-49 :$14.19
50-99 :$13.59
100-249 :$12.97
250-499 :$12.70
500 + :$12.37
In Stock: 0
On Order: 25
Can ship 4/2/18  
Factory Lead-Time: 13 weeks
Can ship 5/28/18 This is the manufacturers lead time for additional quantities of available in our stock.
Need More than 25?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1838258-1
RoHS: Yes
HTS: 8544429000
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Cable Length: 2 m
Cable Type: PVC
Connector Type: Circular
Connector Type A: Circular
Connector Type B: Not Included
Contact Termination: N/A
Family: 1838258
Gender: F
Maximum Current Rating: 5/Contact A
Maximum Voltage Rating: 60,60 VDC|VAC
Operating Temperature: -20 to 80 °C
Wire Size: 22 AWG
Customers Who Bought 1838258-1 Also Bought
DESCRIPTION
M12 FEMALE CONN. , R/A, PVC CABLE
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less