surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-837975-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-837975-6

TE Connectivity / AMP Brand

LGH-3 LEAD ELECT MLD END

PRICING per piece  AVAILABILITY real time   
1-2 :$244.59
3-4 :$237.25
5-9 :$230.13
10-24 :$223.23
25-99 :$218.77
100 + :$215.22
Request Quote
0 (sold out)
In our stock 
5 can ship 4/29/17
Incoming stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-837975-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Cable Length: 0.61 m
Maximum Voltage Rating: 40000 VDC
Family: 837975
Wire Size: 16 AWG
Cable Type: Lead
Gender: M
Connector Type: LGH
Connector Type A: LGH
Connector Type B: Not Included
Contact Termination: N/A
Customers Who Bought 1-837975-6 Also Bought
DESCRIPTION
LGH-3 LEAD ELECT MLD END

Product Highlights
  • Lead Assembly
  • 40 kVDC Operating Voltage
  • Lead Assembly Type = Single-End
  • Assembly Length = 609.60 mm
  • Barrel Depth = 45.97 mm
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?