surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-829264-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-829264-3

TE Connectivity / AMP Brand

2X13P HV100 REC.CON.B/TE,6.2MM,NO KINK

PRICING per piece  AVAILABILITY real time   
1-24 :$7.82
25-99 :$7.43
100-167 :$7.06
168-335 :$6.71
336-503 :$4.13
504-671 :$3.27
672 + :$3.20
952 can ship today
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-829264-3
RoHS: Yes
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 829264
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 26
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 33.02 x 5.06 x 6.2 mm
Customers Who Bought 1-829264-3 Also Bought
DESCRIPTION
2X13P HV100 REC.CON.B/TE,6.2MM,NO KINK
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99
DID YOU KNOW?