1828936-2 TE Connectivity / AMP Brand | Cable Assembly Other
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1828936-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1828936-2

TE Connectivity / AMP Brand

CA FO 2FIB B/O SM,LC ODVA

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$145.63
5-9 :$138.35
10-14 :$85.14
15-19 :$67.40
20 + :$66.05
In Stock: 1
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 1?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1828936-2
RoHS: Yes
HTS: 8544700000
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 2 m
Cable Type: OFNR
Connector Type: Duplex LC to Duplex LC
Connector Type A: Duplex LC
Connector Type B: Duplex LC
Contact Termination: N/A
Family: 1828936
Gender: N/A
Wire Size: N/A
Customers Who Bought 1828936-2 Also Bought
DESCRIPTION
CA FO 2FIB B/O SM,LC ODVA
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less