1828618-1 TE Connectivity / AMP Brand | Connector Fiber Optics
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1828618-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$25.66
10-14 :$23.09
15-29 :$21.94
30-59 :$20.84
60-999 :$19.17
1,000 + :$11.50
In Stock: 64
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 64?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1828618-1
RoHS: Yes
HTS: 8536700000
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Mode: Multimode
Type: LC
Gender: PL
Mounting: Cable Mount
Fiber Cable Type: Duplex
Cable Diameter: N/A
Operating Temperature: -40 to 85 °C
Customers Who Bought 1828618-1 Also Bought
DESCRIPTION
KIT,PLUG,LC,ODVA,MM

Product Highlights
  • Plug
  • Multimode
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less