1827588-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1827588-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1827588-2

TE Connectivity / AMP Brand

DYNAMIC D1000 REC CONT L GOLD L/P

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-499 :$0.125
500-999 :$0.107
1,000-1,999 :$0.096
2,000-3,499 :$0.086
3,500-6,499 :$0.082
6,500-12,499 :$0.078
12,500-24,999 :$0.072
25,000 + :$0.066
In Stock: 11,500
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 11,500?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1827588-2
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Accepts Wire Insulation Diameter Range: .042 – .074 in, 1.08 – 1.9 mm
Connector & Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Contact Base Material: Copper Alloy
Contact Classification: Signal
Contact Current Rating (Max): 5 A
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Contact Retention Type: Locking Lance
Contact Type: Socket
Contact Underplating Material: Nickel
For Use With: Tab Contact
Glow Wire Rating: Standard Part - Not Glow Wire
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Operating Voltage: 125 VAC, 250 VDC
Overall Length: .311 in, 7.9 mm
Packaging Method: Bag/Box
Packaging Quantity: 500
Product Type: Contact
Termination Method to Wire & Cable: Crimp
Underplate Material Thickness: 50 µin, 1.27 µm
Wire Range Mark: L
Wire/Cable Size: .08 – .38 mm² , 28 – 22 AWG
Wire/Cable Type: Discrete Wire , Stranded
ACCESSORIES (3)
Customers Who Bought 1827588-2 Also Bought
DESCRIPTION
DYNAMIC D1000 REC CONT L GOLD L/P

Product Highlights
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-1000
  • Wire Range = 0.08-0.40² [28-22] mm [AWG]
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less