1827572-2 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1827572-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1827572-2

TE Connectivity / AMP Brand

DYNAMIC D1000 REC CONT 2L GOLD FORM

PRICING per piece  AVAILABILITY Updated Today   
1,200-2,399 :$0.086
2,400-5,999 :$0.079
6,000 + :$0.069
22,800 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
875 can ship 8/28/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/2/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 1200
Order Increments: 1200
In Stock quantities placed in the next
8 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1827572-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 6,000
Termination Method: Crimp
Family: 1827572
Contact Material: Copper Alloy
Wire Size: 18-22 AWG
Packaging: Reel
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 8.6 x 2.84 x 3.23 mm
Contact Size: N/A
Series Name: D-1000
Connector Type: Connector Power
Military Standard: N/R
Contact Type: N/A
Shielded: No
ACCESSORIES (1)
Customers Who Bought 1827572-2 Also Bought
DESCRIPTION
DYNAMIC D1000 REC CONT 2L GOLD FORM

Product Highlights
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-1000
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CN
ECCN: EAR99