surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-826662-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-826662-7

TE Connectivity / AMP Brand

17P AMPMODU II STIFT LEI

PRICING per piece  AVAILABILITY real time   
1-24 :$4.05
25-99 :$3.84
100-449 :$3.65
450-899 :$3.46
900-1,349 :$2.13
1,350-1,799 :$1.68
1,800 + :$1.65
Request Quote
1,015 can ship Monday
In our stock 
More available to ship 6/10/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-826662-7
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 826662
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 34
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 86.36mm x 12.44mm x 5.55mm
Customers Who Bought 1-826662-7 Also Bought
DESCRIPTION
17P AMPMODU II STIFT LEI
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?