182663-1 TE Connectivity / AMP Brand | Connector Accessories
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
182663-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

182663-1

TE Connectivity / AMP Brand

13 SIZE CPC STD CLAMP

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$4.80
25-99 :$4.31
100-249 :$4.30
250-499 :$4.21
500-999 :$4.13
1,000 + :$4.08
In Stock: 0
On Order: 492
Can ship 3/26/18  
Factory Lead-Time: 33 weeks
Can ship 10/15/18 This is the manufacturers lead time for additional quantities of available in our stock.
Need More than 492?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 182663-1
RoHS: Yes
HTS: 8205700060
COO: CH
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Clamp
Dimension: 35.6 x 24.1 mm
Operating Temperature: N/A
Customers Who Bought 182663-1 Also Bought
DESCRIPTION
13 SIZE CPC STD CLAMP

Product Highlights
  • Cable Clamp
  • Shell Size = 13
  • Body Style = Straight
  • Cable Diameter (Max.) = 11.51 mm
  • Thermoplastic Cable Clamp Material
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less