surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

182658-3

TE Connectivity / AMP Brand

Cable Clamps and Clips Clamp Thermoplastic Black Bag

PRICING per piece  AVAILABILITY real time   
175-349 :$8.45
350-524 :$5.20
525-699 :$4.12
700 + :$4.03
0 (sold out)
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
Minimum Order: 175
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 182658-3
RoHS: Yes
Color: Black
Family: 182658
Packaging: Bag
Mounting: N/A
Operating Temperature: N/A
Style: Clamp
Body Material: Thermoplastic
Customers Who Bought 182658-3 Also Bought
DESCRIPTION
Cable Clamps and Clips Clamp Thermoplastic Black Bag
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908180
DID YOU KNOW?