1825955-6 TE Connectivity / AMP Brand | Tactile Switches
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1825955-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1825955-6

TE Connectivity / AMP Brand

FSM3JH=6MM TACT SWITCH, HT W/ESD

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.1100
100-999 :$0.1040
1,000-4,999 :$0.0990
5,000-7,499 :$0.0940
7,500-14,999 :$0.0900
15,000-22,499 :$0.0550
22,500-29,999 :$0.0436
30,000 + :$0.0428
In Stock: 285
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
MOQ for out of Stock Qty: 7500
Need More than 285?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825955-6
RoHS: Yes
HTS: 8536509065
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 750
Dimension: 7.25 x 7.8 x 5 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: OFF (ON)
Actuator Style: Round Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@24VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Customers Who Bought 1825955-6 Also Bought
DESCRIPTION
FSM3JH=6MM TACT SWITCH, HT W/ESD
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less