surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1825538-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$26.25
10-24 :$23.02
25-49 :$21.07
50-99 :$20.65
100 + :$20.24
Request Quote
1,008 can ship today
In our stock 
200 can ship 3/6/17
Available Factory Stock 
More available to ship 6/28/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825538-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: MSPM
Contact Material: Copper Alloy
Actuator Color: N/A
Maximum DC Voltage Rating: 50 V
Terminal Type: Wire Lug
Seal Description: Process
Actuator Material: Polyamide
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Gold/Nickel
Switch Configuration: N.O.
Bushing Type: Threaded
Electrical Life: 5000000 Cycles
Body Orientation: Straight
Actuator Length: 12.19 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 100 mOhm
Seal Location: N/A
Actuator Style: Round Plunger
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Illumination: N/R
Operating Temperature: -10 to 80 °C
Contact Rating @ Voltage: 1A
Dimension: 13.21 x 13.21 x 41.3 mm
Customers Who Bought 1825538-3 Also Bought
DESCRIPTION
MSPM101C104

Product Highlights
  • Switch
  • Not Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 1.0 VA optimum [100mA max., 50 VDC max.]
  • Process Sealed
PART CLASSIFICATION DATA
HTS: 8536509033
COO: JP
ECCN: EAR99
DID YOU KNOW?