surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-825433-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-825433-1

TE Connectivity / AMP Brand

MOD 2 PINHDR 1X11P.

PRICING per piece  AVAILABILITY real time   
1-25 :$1.40
26-99 :$1.33
100-499 :$1.27
500-749 :$1.21
750-1,499 :$1.10
1,500-2,249 :$0.71
2,250-2,999 :$0.56
3,000 + :$0.54
Request Quote
285 can ship tomorrow
In our stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-825433-1
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 825433
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 11
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 27.94 x 3.69 x 9.5 mm
Customers Who Bought 1-825433-1 Also Bought
DESCRIPTION
MOD 2 PINHDR 1X11P.

Product Highlights
  • Header
  • Header Type = Standard
  • Number of Rows = Single
  • Number of Positions = 11
  • Mating Post Length = 6.70 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?