surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

1825428-6

TE Connectivity / AMP Brand

Switch DIP OFF ON SPST 8 Raised Slide 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube

PRICING per piece  AVAILABILITY real time   
1-99 :$15.01
100-499 :$14.26
500-999 :$13.55
1,000-1,019 :$12.86
1,020-2,039 :$12.23
2,040-3,059 :$6.00
3,060-4,079 :$4.25
4,080 + :$4.17
287 can ship tomorrow
In our stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825428-6
RoHS: Yes
Maximum Non Switching Current: N/A
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 1825428
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: N/A
Total Pitch: 17.78 mm
Actuator Material: Polyamide 6T
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 8
Packaging: Tube
Contact Plating: Gold/Nickel
Electrical Life: 5000 Cycles
Body Orientation: Straight
Actuator Length: 0.99 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Thread Length: N/R
Actuator Style: Raised Slide
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VDC A
Dimension: 22.3 x 8.38 x 5.79 mm
Customers Who Bought 1825428-6 Also Bought
DESCRIPTION
Switch DIP OFF ON SPST 8 Raised Slide 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
PART CLASSIFICATION DATA
HTS: 8536509065
COO: US
ECCN: EAR99
DID YOU KNOW?