1825420-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1825420-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1825420-1

TE Connectivity / AMP Brand

TRD13D10WL04 rocker switch

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$7.47
25-124 :$6.73
125-249 :$6.05
250-499 :$5.75
500-999 :$5.46
1,000-2,499 :$5.03
2,500-4,999 :$4.67
5,000 + :$4.13
In Stock: 109
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 109?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825420-1
RoHS: Yes
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Actuator Color: Black
Actuator Style: Rocker
Actuator Type: Top
Configuration (Pole-Throw): Single Pole - Double Throw
Contact Current Rating: 3 A
Contact Plating: Silver
Indicator/Imprint Legend: None
Lamp: Without
LED: Without
Mounting Angle: Vertical
Mounting Type: 15/32" (Round Hole)
Operating Function: ON None ON
Panel Cutout Size: .44 x .47 in, 11.3 x 12.06 mm
Process Sealed: No
Product Type: Switch
Switch Type: Rocker/Paddle Actuator
Termination Type: Wire Lugs
VDE Tested: No
Voltage Rating: 125 VAC, 28 VDC
Customers Who Bought 1825420-1 Also Bought
DESCRIPTION
TRD13D10WL04 rocker switch
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less