1825374-3 TE Connectivity / AMP Brand | Connector Socket
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1825374-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1825374-3

TE Connectivity / AMP Brand

Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$1.2800
25-99 :$1.1500
100-499 :$0.9593
500-999 :$0.9007
1,000-2,999 :$0.8424
3,000-4,999 :$0.7838
5,000 + :$0.4914
In Stock: 17
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 17?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825374-3
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3,000
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Operating Temperature: -55 to 125 °C
Customers Who Bought 1825374-3 Also Bought
DESCRIPTION
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube

Search Keywords:

IC sockets, solderless, NIC, Network Interface Cards, PC Cards, EIA RS-415, MIL-S-83734, dual in-line IC package,
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less