1825360-6 TE Connectivity / AMP Brand | Dip Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1825360-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-14 :$0.920
15-374 :$0.830
375-749 :$0.750
750-1,499 :$0.710
1,500-2,999 :$0.680
3,000-4,999 :$0.620
5,000-9,999 :$0.497
10,000 + :$0.439
159 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/27/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825360-6
RoHS: Yes
Maximum Non Switching Current: 1000 mA
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 1825360
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Seal Description: N/R
Total Pitch: 22.86 mm
Actuator Material: Polybutylene Terephthalate
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 10
Packaging: N/A
Contact Plating: Gold Flash/Nickel
Electrical Life: 1000 Cycles
Body Orientation: Straight
Actuator Length: 0.99 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: N/R
Thread Length: N/R
Actuator Style: Raised Slide
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.1@24VDC A
Dimension: 27.38 x 7.49 x 4.5 mm
Customers Who Bought 1825360-6 Also Bought
DESCRIPTION
ADE10A04=10 POS DIP SWITCH
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509032
COO: CN
ECCN: EAR99