surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1825289-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1825289-5

TE Connectivity / AMP Brand

MHS22304=DPDT SL SW VERT AG

PRICING per piece  AVAILABILITY real time   
1-149 :$2.08
150-299 :$1.88
300-559 :$1.69
560-1,119 :$1.60
1,120-2,239 :$1.52
2,240-2,499 :$1.45
2,500-4,999 :$1.35
5,000 + :$1.19
910 can ship today
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825289-5
RoHS: Yes
Actuator Color: Black
Actuator Material: Thermoplastic
Switch Type: Slide
Number of Positions: 2
Contact Plating: Silver
Actuator Length: .18 in
Actuator Style: Lever
Termination Type: PC
Mounting Type: Through Hole
Length: .5906 in
Product Type: Switch
Width: 6.2 mm
Actuator Travel: 2 mm
Configuration (Pole-Throw): Double Pole - Double Throw
Contact Base Material: Copper Alloy
Contact Current Rating: .3 A
Grade: Instrumentation
Mounting Angle: Vertical
Number of Actuators: Single
Operating Function: On Off On
Packaging Method: Tray
PCB Mount Retention: With
PCB Mount Retention Type: Guide Posts
PCB Tail Length: 3.51 mm
Switch Style: Low Profile
Terminal Configuration: Standard
Terminals Connected: 5-4, 2-1
Threaded Case: Without
UL Flammability Rating: UL 94-HB
Customers Who Bought 1825289-5 Also Bought
DESCRIPTION
MHS22304=DPDT SL SW VERT AG
PART CLASSIFICATION DATA
HTS: 8536509050
COO: HK
ECCN: EAR99
DID YOU KNOW?