1825286-5 TE Connectivity / AMP Brand | Dip Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1825286-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1825286-5

TE Connectivity / AMP Brand

GDR0604= 6 POS ROCKER DIP

PRICING per piece  AVAILABILITY Updated Today   
125-249 :$2.85
250-374 :$2.14
375-499 :$1.90
500 + :$1.86
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 125
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825286-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Maximum Non Switching Current: 100 mA
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 1825286
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Seal Description: Tape(Polyimide)/Epoxy
Total Pitch: 12.7 mm
Actuator Material: Liquid Crystal Polymer
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 6
Packaging: Tube
Contact Plating: Gold Flash/Nickel
Electrical Life: 1000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Seal Location: Terminals
Thread Length: N/R
Actuator Style: Recessed Rocker
Dielectric Strength: 300 Vrms
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.025@24VDC A
Dimension: 16.21 x 9.6 x 6.86 mm
Customers Who Bought 1825286-5 Also Bought
DESCRIPTION
GDR0604= 6 POS ROCKER DIP
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: US
ECCN: EAR99