1825280-1 TE Connectivity / AMP Brand | Slide Switches
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1825280-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1825280-1

TE Connectivity / AMP Brand

SSJ1204 LOW P SLIDE SWITCH SPDT

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-399 :$0.96
400-799 :$0.86
800-1,599 :$0.78
1,600-3,199 :$0.74
3,200-6,399 :$0.70
6,400-9,999 :$0.65
10,000 + :$0.59
In Stock: 12,424
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 12,424?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825280-1
RoHS: Yes
HTS: 8536509050
COO: HK
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 800
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Top Slide
Pole Throw Configuration: SPDT
Switch Configuration: ON ON
Contact Rating @ Voltage: 0.1@30VDC A
Contact Plating: Silver/Nickel
Operating Temperature: -20 to 70 °C
Termination Style: PC Pins
Dimension: 10.2 x 4.3 x 6.5 mm
Customers Who Bought 1825280-1 Also Bought
DESCRIPTION
SSJ1204 LOW P SLIDE SWITCH SPDT
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less