1825223-4 TE Connectivity / AMP Brand | Toggle Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

1825223-4

TE Connectivity / AMP Brand

Switch Toggle ON ON SPDT Baton Lever Wire Lug 3A 125VAC Panel Mount with Threads Bulk

PRICING per each  AVAILABILITY Updated Today   
Life Cycle   Discontinued

This product has been discontinued by the supplier.
If you would like our help in sourcing an alternative product please contact our technical support team.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825223-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: N/A
Maximum AC Voltage Rating: 125 V
Family: 1825223
Contact Material: Copper Alloy
Actuator Color: N/A
Maximum DC Voltage Rating: N/A
Terminal Type: Wire Lug
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Silver
Switch Configuration: ON ON
Bushing Type: Threaded
Electrical Life: 20000 Cycles
Body Orientation: Straight
Actuator Length: 9.68 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Baton Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 10-51
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 3@125VAC A
Dimension: 7.98 x 5.99 x 26.78 mm
Customers Who Bought 1825223-4 Also Bought
DESCRIPTION
Switch Toggle ON ON SPDT Baton Lever Wire Lug 3A 125VAC Panel Mount with Threads Bulk
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99