surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1825192-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1825192-2

TE Connectivity / AMP Brand

Switch Toggle ON ON SPDT Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads

PRICING per piece  AVAILABILITY real time   
1-24 :$8.75
25-99 :$8.58
100-249 :$8.40
250-499 :$8.24
500-999 :$7.55
1,000 + :$7.27
0 (sold out)
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825192-2
RoHS: Yes
Type: Tiny
Maximum AC Voltage Rating: 20 V
Family: 1825192
Contact Material: Copper,Brass Alloy
Actuator Color: N/A
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Stainless Steel,Thermoplastic
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold/Nickel
Switch Configuration: ON ON
Bushing Type: Threaded
Electrical Life: 80000 Cycles
Body Orientation: Straight
Actuator Length: 10.69 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Threads
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Bat Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: N/A
Customers Who Bought 1825192-2 Also Bought
DESCRIPTION
Switch Toggle ON ON SPDT Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99
DID YOU KNOW?