1825163-1 TE Connectivity / AMP Brand | Slide Switches
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1825163-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1825163-1

TE Connectivity / AMP Brand

STS220PC04=DPDT SLIDE SWITCH

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-49 :$1.73
50-99 :$1.56
100-199 :$1.48
200-299 :$1.41
300-499 :$1.34
500-999 :$1.12
1,000-2,499 :$1.04
2,500 + :$0.97
In Stock: 780
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 780?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825163-1
RoHS: Yes
HTS: 8536509050
COO: JP
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Top Slide
Pole Throw Configuration: DPDT
Switch Configuration: N/A
Contact Rating @ Voltage: 0.3@125VAC A
Contact Plating: Silver
Operating Temperature: -10 to 60 °C
Termination Style: PC Pins
Dimension: 13 x 6.1 x 9.19 mm
Customers Who Bought 1825163-1 Also Bought
DESCRIPTION
STS220PC04=DPDT SLIDE SWITCH
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less