1825161-1 TE Connectivity / AMP Brand | Slide Switches
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1825161-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1825161-1

TE Connectivity / AMP Brand

STS1300PC04=SP3T SLIDE SWITCH

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$1.5300
100-199 :$1.3700
200-299 :$1.3100
300-499 :$1.2400
500-999 :$1.1800
1,000-2,499 :$1.1000
2,500-4,999 :$1.0296
5,000 + :$0.9048
In Stock: 339
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 339?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825161-1
RoHS: Yes
HTS: 8536509050
COO: JP
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Top Slide
Pole Throw Configuration: SP3T
Switch Configuration: N/A
Contact Rating @ Voltage: 0.25@125VAC A
Contact Plating: Silver
Operating Temperature: -10 to 60 °C
Termination Style: PC Pins
Dimension: 15.5 x 6.1 x 9.21 mm
Customers Who Bought 1825161-1 Also Bought
DESCRIPTION
STS1300PC04=SP3T SLIDE SWITCH

Product Highlights
  • 3 Positions
  • Single Pole - Three Throw Configuration (Pole-Throw)
  • Actuator Style = Top
  • Actuator Color = Black
  • STS Series
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less