surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1825152-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1825152-4

TE Connectivity / AMP Brand

Switch DIP ON OFF 8 Recessed Slide 20VDC 0.4VA PC Pins 2.54mm Thru-Hole

PRICING per each  AVAILABILITY real time   
This product is not in stock and cannot be back-ordered.
See alternative below
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825152-4
RoHS: Yes
Maximum Non Switching Current: N/A
Row Space: N/A
Maximum AC Voltage Rating: N/A
Family: 1825152
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Process
Total Pitch: N/A
Actuator Material: N/A
Pole Throw Configuration: N/A
Mechanical Life: N/A
Number of Positions: 8
Packaging: N/A
Contact Plating: Gold/Nickel
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 0 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Thread Length: N/R
Actuator Style: Recessed Slide
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4 A
Dimension: 22.81 x 3.18 x 4.98 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
1977104-4
1977104-4
In Stock:  0

Customers Who Bought 1825152-4 Also Bought
DESCRIPTION
Switch DIP ON OFF 8 Recessed Slide 20VDC 0.4VA PC Pins 2.54mm Thru-Hole

Product Highlights
  • Switch - Mechanical
  • Switch Type = SIP
  • PCB Mount Style = Through Hole
  • Actuator Style = Slide
  • Sealed

Search Keywords:

PCB Switches and Knobs, NIC, Network Interface Cards, PC Cards, Lighting Interconnection Products, Dual In-Line Package,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?