1825139-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1825139-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1825139-2

TE Connectivity / AMP Brand

A203MD9AB04

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$3.28
100-199 :$2.95
200-299 :$2.81
300-499 :$2.66
500-999 :$2.45
1,000-2,499 :$2.28
2,500-4,999 :$2.12
5,000 + :$1.88
In Stock: 100
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 100?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825139-2
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Actuator Finish: Nickel
Bushing Length: .28 in
Bushing Style: Unthreaded
Configuration (Pole-Throw): Double Pole - Double Throw
Contact Base Material: Copper
Contact Plating: Gold
Contact Resistance: 10 mΩ
Dielectric Strength: 1000 VAC
Insulation Resistance: 1000 MΩ
Mounting Type: Through Hole
Operating Function: ON OFF ON
Process Sealed: No
Product Type: Switch
Seal Type: Terminal Seal (Epoxy)
Sealed: Yes
Switch Type: Toggle
Termination Type: Right Angle
Toggle Actuation: Horizontal
Toggle Length: .27 in, 6.86 mm
Toggle Style: Baton Short
UL Flammability Rating: UL 94V-1
Voltage Rating: 20 V
Customers Who Bought 1825139-2 Also Bought
DESCRIPTION
A203MD9AB04
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less