1825122-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1825122-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1825122-1

TE Connectivity / AMP Brand

SLS151RA04=SLIDE SW,SP5T,R/A

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-49 :$5.15
50-99 :$4.64
100-199 :$4.40
200-299 :$4.18
300-499 :$3.97
500-999 :$3.32
1,000-2,499 :$3.10
2,500 + :$2.89
In Stock: 600
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Factory Stock: 1,400
Can ship 3/5/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Need More than 2,000?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825122-1
RoHS: Yes
HTS: 8536509050
COO: JP
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Actuator Color: Black
Actuator Length: .197 in, 5 mm
Actuator Material: PBT
Actuator Style: Top
Actuator Travel: .126 in, 3.2 mm
Configuration (Pole-Throw): Single Pole - Five Throw
Contact Base Material: Copper Alloy
Contact Current Rating: .15 A, .25 A
Contact Plating: Silver
Grade: Economy
Length: .8417 in, 21.38 mm
Mounting Angle: Right Angle
Mounting Type: Through Hole
Number of Actuators: Single
Number of Positions: 5
PCB Mount Retention: With
PCB Mount Retention Type: Solder Tail
PCB Tail Length: .163 in, 4.14 mm
Product Type: Switch
Stamped Marking: With
Switch Type: Slide
Terminal Configuration: Standard
Terminals Connected: 1-2
Termination Type: PC
Threaded Case: Without
UL Flammability Rating: UL 94-HB
Width: .2197 in, 5.58 mm
Customers Who Bought 1825122-1 Also Bought
DESCRIPTION
SLS151RA04=SLIDE SW,SP5T,R/A
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less