1825120-1 TE Connectivity / AMP Brand | Slide Switches
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1825120-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1825120-1

TE Connectivity / AMP Brand

SLS141RA04=SLIDE SW,SP4T,R/A

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$2.08
100-1,199 :$1.87
1,200-2,299 :$1.68
2,300-4,499 :$1.60
4,500-8,999 :$1.52
9,000-9,999 :$1.40
10,000 + :$1.28
In Stock: 400
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Factory Stock: 200
Can ship 3/5/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Need More than 600?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825120-1
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Mounting: PCB Through Hole
Body Orientation: Right Angle
Actuator Style: Side Slide
Pole Throw Configuration: SP4T
Switch Configuration: N/A
Contact Rating @ Voltage: 0.25@125VAC A
Contact Plating: Silver/Nickel
Operating Temperature: -10 to 85 °C
Termination Style: PC Pins
Dimension: 18.19 x 12.5 x 5.59 mm
Customers Who Bought 1825120-1 Also Bought
DESCRIPTION
SLS141RA04=SLIDE SW,SP4T,R/A
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less