1825098-5 TE Connectivity / AMP Brand | Push Button Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1825098-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-24 :$13.60
25-62 :$12.92
63-124 :$12.28
125-187 :$7.62
188-249 :$6.01
250 + :$5.89
166 Ships 11/20/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/19/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825098-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Function: Momentary Contact
Maximum AC Voltage Rating: 20 V
Family: TPC
Contact Material: Copper Alloy,Brass
Actuator Color: Black
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Polyamide
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Gold/Nickel
Switch Configuration: ON Mom
Bushing Type: Threaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 3.48 mm
Housing Material: Nylon 6/6
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount/Through Hole
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Round Plunger
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 10-48
Illumination: N/R
Operating Temperature: -30 to 65 °C
Contact Rating @ Voltage: 0.4A@20VAC 20VDC
Dimension: 8.13 x 5.99 x 17.7 mm
Customers Who Bought 1825098-5 Also Bought
DESCRIPTION
TPC11FGPC004

Product Highlights
  • Switch - Mechanical
  • Not Tactile
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Contact Rating = 0.4VA
  • Operating Function = Momentary
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509031
COO: MX
ECCN: EAR99