1825097-5 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1825097-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$15.17
25-99 :$14.41
100-124 :$13.69
125-249 :$13.01
250-374 :$8.01
375-499 :$6.33
500 + :$6.21
In Stock: 999
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 999?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825097-5
RoHS: Yes
HTS: 8536509031
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Actuator Color: Black
Actuator Force: 50 – 400 g, 1.77 – 14.12 oz
Actuator Length: .137 in, 3.48 mm
Actuator Material: Thermoplastic
Actuator Profile: Extended
Actuator Style: Round
Bushing Diameter: .188 in, 4.78 mm
Bushing Style: Unthreaded
Button Width: .15 in, 3.81 mm
Case Material: Polyester
Comment: Each switch is provided with a disposable boot used only during cleaning operation. , No center terminal
Configuration (Pole-Throw): Single Pole - Single Throw
Contact Base Material: Copper Alloy
Contact Plating: Gold Over Nickel
Dust Proof: No
ESD Grounding Terminal: Without
Ganged: No
Illuminated: No
Low Profile: No
Mounting Angle: Right Angle
Mounting Type: Through Hole
Number of Actuators: Single
Operating Function: NO, Momentary
Packaging Method: Bulk
Process Sealed: Yes
Product Type: Switch
Seal Type: Terminal Seal (Epoxy)
Snap Action: Without
Support Bracket: Without
Switch Type: Pushbutton
Tactile: No
Temperature Rating: High
Termination Type: Printed Circuit
Voltage Rating: 20 VDC
Customers Who Bought 1825097-5 Also Bought
DESCRIPTION
TPB11CGRAES004

Product Highlights
  • Switch - Mechanical
  • Not Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 0.4VA
  • Process Sealed
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less