1825097-4 TE Connectivity / AMP Brand | Tactile Switches
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1825097-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-30 :$8.68
31-62 :$8.25
63-93 :$6.09
94-124 :$5.44
125 + :$5.33
In Stock: 1,048
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 1,048?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825097-4
RoHS: Yes
HTS: 8536509031
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Dimension: 8.13 x 18.44 x 5.99 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: OFF (ON)
Actuator Style: Round Button
Operating Force: 3.92 N
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Illumination Type: N/R
Body Orientation: Right Angle
Termination Style: PC Pins
Customers Who Bought 1825097-4 Also Bought
DESCRIPTION
TPB11CGRA204

Product Highlights
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 0.4VA
  • Operating Function = Off [On]
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less