surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1825095-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$2.95
25-99 :$2.89
100-249 :$2.83
250-499 :$2.78
500-999 :$2.72
1,000-4,999 :$2.67
5,000 + :$2.35
Request Quote
1,030 can ship Monday
In our stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825095-2
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 20 V
Family: 1825095
Contact Material: Copper Alloy,Brass
Actuator Color: Red
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Polyamide
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Gold/Nickel
Switch Configuration: OFF Mom OFF
Bushing Type: N/R
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 3.15 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Rectangular Plunger
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Illumination: N/R
Operating Temperature: -30 to 95 °C
Contact Rating @ Voltage: 0.4A@20VAC 20VDC
Dimension: 8.13 x 5.23 x 11.61 mm
Customers Who Bought 1825095-2 Also Bought
DESCRIPTION
TP11CGPC204

Product Highlights
  • Switch - Mechanical
  • Not Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 0.4VA
  • Operating Function = Normally Open, Momentary
PART CLASSIFICATION DATA
HTS: 8536509031
COO: MX
ECCN: EAR99
DID YOU KNOW?