1825094-3 TE Connectivity / AMP Brand | Connector Socket
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1825094-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1825094-3

TE Connectivity / AMP Brand

Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$1.15
25-99 :$1.06
100-499 :$0.78
500-999 :$0.72
1,000-2,999 :$0.68
3,000-4,999 :$0.63
5,000 + :$0.39
In Stock: 5,187
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
11 views in the last month Popularity 
Need More than 5,187?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825094-3
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3,000
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Operating Temperature: 125(Max) °C
Customers Who Bought 1825094-3 Also Bought
DESCRIPTION
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube

Search Keywords:

IC sockets, solderless, NIC, Network Interface Cards, PC Cards, EIA RS-415, MIL-S-83734, dual in-line IC package,
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less