1825057-7 TE Connectivity / AMP Brand | Dip Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1825057-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1825057-7

TE Connectivity / AMP Brand

ADE0804=DIP SWITCH,EXT,THRU/HL

PRICING per piece  AVAILABILITY Updated Today   
1-19 :$0.9568
20-499 :$0.8632
500-999 :$0.7800
1,000-1,999 :$0.7384
2,000-3,999 :$0.7072
4,000-4,999 :$0.6448
5,000-9,999 :$0.5169
10,000 + :$0.4566
28,406 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
46,180 can ship 10/1/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/26/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825057-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Maximum Non Switching Current: 1000 mA
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 1825057
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Seal Description: N/R
Total Pitch: 17.78 mm
Actuator Material: Polyamide 6T
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 8
Packaging: Tube
Contact Plating: Gold Flash
Electrical Life: 1000 Cycles
Body Orientation: Straight
Actuator Length: 0.99 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: N/R
Thread Length: N/R
Actuator Style: Extended Slide
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.1@24VDC A
Dimension: 22.3 x 8.38 x 4.5 mm
Customers Who Bought 1825057-7 Also Bought
DESCRIPTION
ADE0804=DIP SWITCH,EXT,THRU/HL

Product Highlights
  • DIP Switch
  • PCB Mount Style = Thru Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Slide
  • Not Sealed
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509032
COO: HK
ECCN: EAR99