1825057-1 TE Connectivity / AMP Brand | Dip Switches
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1825057-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1825057-1

TE Connectivity / AMP Brand

ADE0204=DIP SWITCH,EXT,THRU/HL

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-59 :$0.550
60-239 :$0.493
240-479 :$0.469
480-959 :$0.445
960-4,999 :$0.423
5,000-9,999 :$0.338
10,000-11,999 :$0.299
12,000 + :$0.290
In Stock: 5,031
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 5,031?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1825057-1
RoHS: Yes
HTS: 8536509032
COO: MY
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 60
Body Orientation: Straight
Actuator Style: Extended Slide
Actuator Length: 1 mm
Number of Positions: 2
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.4@20VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Customers Who Bought 1825057-1 Also Bought
DESCRIPTION
ADE0204=DIP SWITCH,EXT,THRU/HL

Product Highlights
  • DIP Switch
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Slide
  • Not Sealed
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less