181949-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
181949-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

181949-1

TE Connectivity / AMP Brand

FASTON 250 0.8 X 18.80 TPBR

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.2205
100-499 :$0.2101
500-999 :$0.1997
1,000-6,249 :$0.1893
6,250-12,499 :$0.1799
12,500-18,749 :$0.1102
18,750-24,999 :$0.0874
25,000 + :$0.0863
1180 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 181949-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Type: Quick Disconnect Terminal
Color: N/R
Family: 181949
Wire Size: N/A
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: M
Operating Temperature: N/A
Customers Who Bought 181949-1 Also Bought
DESCRIPTION
FASTON 250 0.8 X 18.80 TPBR

Product Highlights
  • Terminal
  • Terminal Type = Tab
  • Tab Type = Stud Mount
  • Connection Type = Single
  • Tab Fit = 6.35 x 0.81 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CH
ECCN: EAR99