181948-2 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
181948-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

181948-2

TE Connectivity / AMP Brand

FASTON .250 (6.3 MM) 0.8 X 18.80

PRICING per piece  AVAILABILITY Updated Today   
1-399 :$0.165
400-749 :$0.149
750-1,499 :$0.134
1,500-2,499 :$0.127
2,500-4,999 :$0.121
5,000-99,999 :$0.111
100,000-249,999 :$0.087
250,000 + :$0.083
5,155 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
5,000 can ship 10/8/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 6/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
2 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 181948-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Type: Tab Terminal
Color: N/R
Family: 181948
Wire Size: N/A
Stud Size: N/A
Tab Size: 5.16 mm²
Gender: M
Operating Temperature: N/A
Customers Who Bought 181948-2 Also Bought
DESCRIPTION
FASTON .250 (6.3 MM) 0.8 X 18.80

Product Highlights
  • Tab
  • Tab Type = Stud Mount
  • Connection Type = Multiple
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: IT
ECCN: EAR99