181903-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
181903-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

181903-1

TE Connectivity / AMP Brand

FASTON 250 RECEPTACLE 1.0-2.5 MM2 TPBR

PRICING per piece  AVAILABILITY Updated Today   
1-499 :$0.173
500-1,499 :$0.103
1,500-2,499 :$0.093
2,500-4,999 :$0.084
5,000-9,999 :$0.079
10,000-19,999 :$0.075
20,000-49,999 :$0.072
50,000 + :$0.055
500 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/16/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 181903-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Quick Disconnect Terminal
Color: N/R
Family: 181903
Wire Size: 13-17 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (2)
Customers Who Bought 181903-1 Also Bought
DESCRIPTION
FASTON 250 RECEPTACLE 1.0-2.5 MM2 TPBR

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CH
ECCN: EAR99