1811957-1 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1811957-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1811957-1

TE Connectivity / AMP Brand

ASY,SCRLESS WIRE CONN,VERT,2P

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-209 :$0.316
210-419 :$0.285
420-629 :$0.256
630-1,049 :$0.243
1,050-2,099 :$0.231
2,100-4,999 :$0.213
5,000-9,999 :$0.180
10,000 + :$0.173
In Stock: 0
Factory Lead-Time: 3 weeks
Can ship 3/19/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1811957-1
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 210
Type: Eurostyle Block
Mounting: Through Hole
Gender: N/A
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 2/Contact A
Wire Size: 16-18 AWG
Operating Temperature: N/A
Customers Who Bought 1811957-1 Also Bought
DESCRIPTION
ASY,SCRLESS WIRE CONN,VERT,2P

Product Highlights
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Black
  • Not Side Stackable
  • Without Screw Flange
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less