180907-5 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
180907-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

180907-5

TE Connectivity / AMP Brand

FF 250 REC HSG 2P NYLON BLACK

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.433
25-99 :$0.316
100-249 :$0.273
250-499 :$0.201
500-999 :$0.195
1,000-2,499 :$0.162
2,500-4,999 :$0.148
5,000 + :$0.146
In Stock: 5,171
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 5,171?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 180907-5
RoHS: Yes
HTS: 8538906000
COO: IT
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Operating Temperature: N/A
Customers Who Bought 180907-5 Also Bought
DESCRIPTION
FF 250 REC HSG 2P NYLON BLACK

Product Highlights
  • Receptacle Housing
  • Number of Circuits = 2
  • Tab Fit = 6.35 mm
  • Loose Piece
  • Color = Black
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less