180907 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
180907 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

180907

TE Connectivity / AMP Brand

FF 250 REC HSG 2P NYLON NAT

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.277
25-99 :$0.263
100-249 :$0.233
250-499 :$0.229
500-999 :$0.121
1,000-1,999 :$0.117
2,000-4,999 :$0.113
5,000 + :$0.107
48,140 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 180907
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,500
Type: Housing
Maximum Voltage Rating: 250,250 VDC|VAC
Family: 180907
Pitch: 7.4 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 18 x 22.9 x 18 mm
Customers Who Bought 180907 Also Bought
DESCRIPTION
FF 250 REC HSG 2P NYLON NAT

Product Highlights
  • Receptacle Housing
  • Number of Circuits = 2
  • Tab Fit = 6.35 mm
  • Loose Piece
  • Color = Natural
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: IT
ECCN: EAR99