180900 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
180900 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

180900

TE Connectivity / AMP Brand

FF 250 REC HSG 4P NYLON NAT

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.650
25-99 :$0.520
100-249 :$0.500
250-499 :$0.366
500-999 :$0.349
1,000-2,499 :$0.288
2,500-4,999 :$0.262
5,000 + :$0.255
In Stock: 7,907
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 7,907?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 180900
RoHS: Yes
HTS: 8538906000
COO: IT
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,800
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: N/A
Operating Temperature: N/A
Customers Who Bought 180900 Also Bought
DESCRIPTION
FF 250 REC HSG 4P NYLON NAT

Product Highlights
  • Receptacle Housing
  • Number of Circuits = 4
  • Tab Fit = 6.35 mm
  • Loose Piece
  • Color = Natural
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less