180599 TE Connectivity / AMP Brand | Connector Terminals
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
180599 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

180599

TE Connectivity / AMP Brand

SOLIS 8 WIRE PIN

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-499 :$1.06
500-999 :$0.95
1,000-1,499 :$0.86
1,500-2,499 :$0.82
2,500-4,999 :$0.77
5,000-9,999 :$0.71
10,000-24,999 :$0.69
25,000 + :$0.67
In Stock: 8,242
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 8,242?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 180599
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Wire Pin
Gender: Pin
Tab Size: N/A
Stud Size: N/A
Wire Size: 8 AWG
Color: N/R
Operating Temperature: N/A
Customers Who Bought 180599 Also Bought
DESCRIPTION
SOLIS 8 WIRE PIN

Product Highlights
  • Wire Pin
  • Without Insulation Support
  • Wire Range = 8.00² [8] mm [AWG]
  • Not For Use With Double Wire
  • Length = 22.00 mm
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less