180460 TE Connectivity / AMP Brand | Connector Accessories
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
180460 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

180460

TE Connectivity / AMP Brand

Connector Accessories Insulation Sleeve Loose Piece Polyamide 6.6 Natural

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.0562
100-999 :$0.0530
1,000-4,999 :$0.0504
5,000-9,999 :$0.0479
10,000-19,999 :$0.0456
20,000-29,999 :$0.0342
30,000-39,999 :$0.0304
40,000 + :$0.0297
In Stock: 4,495
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 4,495?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 180460
RoHS: Yes
HTS: 8538906000
COO: CH
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20,000
Type: Sleeve
Dimension: 22.5 x 9.1 x 5 mm
Operating Temperature: N/A
Customers Who Bought 180460 Also Bought
DESCRIPTION
Connector Accessories Insulation Sleeve Loose Piece Polyamide 6.6 Natural

Product Highlights
  • Insulation Sleeve
  • Insulation Diameter = 3.00 [.118] mm [in]
  • Polyamide 6.6 Material
  • Housing Color = Natural
  • Line = FASTON .250

Search Keywords:

Quick Connect/Disconnect Tabs and Receptacles, relay connectors, fast-on, AMPIP, Blade Receptacle, Blade Tab, Packard Style Tab, E-SPRING
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less