surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
180384-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

180384-5

TE Connectivity / AMP Brand

FF 250 REC 4-6MM2 TPPB LP

PRICING per piece  AVAILABILITY real time   
1-499 :$0.227
500-999 :$0.204
1,000-1,499 :$0.184
1,500-2,499 :$0.175
2,500-4,999 :$0.170
5,000-9,999 :$0.153
10,000 + :$0.134
Request Quote
480 can ship Monday
In our stock 
More available to ship 7/9/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 180384-5
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/R
Family: 180384
Wire Size: 10-12 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: F
Operating Temperature: N/A
ACCESSORIES (5)
Customers Who Bought 180384-5 Also Bought
DESCRIPTION
FF 250 REC 4-6MM2 TPPB LP

Product Highlights
  • Contact
  • Contact Gender = Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • Insulation Diameter = 3.43-5.08 [.135-.200] mm [in]
PART CLASSIFICATION DATA
HTS: 8538908040
COO: IT
ECCN: EAR99
DID YOU KNOW?