180384-2 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
180384-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

180384-2

TE Connectivity / AMP Brand

FF 250 REC 4-6MM2 PTBR LP

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.257
25-99 :$0.252
100-249 :$0.221
250-499 :$0.218
500-999 :$0.208
1,000-1,999 :$0.173
2,000-2,499 :$0.172
2,500 + :$0.158
14898 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/22/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 180384-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Quick Disconnect Terminal
Color: N/R
Family: 180384
Wire Size: 10-12 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (5)
ALTERNATIVE PRODUCTS
Packaged Differently
180351-2
180351-2
In Stock:  32348

Customers Who Bought 180384-2 Also Bought
DESCRIPTION
FF 250 REC 4-6MM2 PTBR LP

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • Insulation Diameter = 3.43-5.08 [.135-.200] mm [in]
  • Receptacle Style = Straight
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CH
ECCN: EAR99