180367-2 TE Connectivity / AMP Brand | Connector Terminals
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
180367-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

180367-2

TE Connectivity / AMP Brand

FASTON 250 RECEPTACLE 4-6 AWG TPBR

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$0.161
25-99 :$0.144
100-499 :$0.131
500-999 :$0.121
1,000-4,999 :$0.078
5,000-9,999 :$0.072
10,000-24,999 :$0.068
25,000 + :$0.063
In Stock: 733
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 733?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 180367-2
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.16 mm²
Stud Size: N/A
Wire Size: 10-11.5 AWG
Color: N/R
Operating Temperature: N/A
Customers Who Bought 180367-2 Also Bought
DESCRIPTION
FASTON 250 RECEPTACLE 4-6 AWG TPBR

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less